Filter Your Search
1 - 10 of 14 results
|
T495D106K035ASA260
KEMET Corporation
|
Check for Price | Active | 10 µF | 35 V | 304 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T495D106K035ASE300
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 35 V | 636 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
T495D106K035ASE260
KEMET Corporation
|
Check for Price | Active | 10 µF | 35 V | 304 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T495D106K035ASE1K0
KEMET Corporation
|
Check for Price | Active | 10 µF | 35 V | 154.8 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T495D106K035ASA250
KEMET Corporation
|
Check for Price | Active | 10 µF | 35 V | 310 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T495D106K035AS
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 10 µF | 35 V | 700 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T495D106K035AS-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 700 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495 | 3.5 µA | T495 | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T495D106K035AS
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 636 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T495D106K035ASE250
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 35 V | 697 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
T495D106K035ASE130
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 35 V | 967 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |