Parametric results for: T495D476M016AT4095 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t495d476m016at4095
Select parts from the table below to compare.
Compare
Compare
T495D476M016AT4095
KEMET Corporation
Check for Price Yes Yes Obsolete 47 µF 16 V 779 mA 20 % 2917 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 7.5 µA T495 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) WRAPAROUND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T495D476M016AT40957280
KEMET Corporation
Check for Price Yes Yes Active 47 µF 16 V 779 mA 20 % 2917 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50