Parametric results for: T495D477M006ATE100 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t495d477m006ate100
Select parts from the table below to compare.
Compare
Compare
T495D477M006ATE100
KEMET Corporation
$1.4692 Yes Yes Active 470 µF 6.3 V 490 mA 20 % 2917 100 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 29.6 µA 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T495D477M006ATE1007280
KEMET Corporation
Check for Price Yes Yes Active 470 µF 6.3 V 490 mA 20 % 2917 100 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 29.6 µA 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET