Filter Your Search
1 - 1 of 1 results
|
T495X227K010AS4823
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 1.382 A | 10 % | 2917 | 70 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495 | 22 µA | T495(OLD) | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |