Filter Your Search
1 - 1 of 1 results
|
T495X227K010ATE1007280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 514 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET |