Filter Your Search
1 - 9 of 9 results
|
T495X336K025ASE200
KEMET Corporation
|
Check for Price | Obsolete | 33 µF | 25 V | 817 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.3 µA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | |||||||||||||
|
T495X336K025ASE180
KEMET Corporation
|
Check for Price | Active | 33 µF | 25 V | 382.8 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.3 µA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
T495X336K025ASA200
KEMET Corporation
|
Check for Price | Active | 33 µF | 25 V | 363.2 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.3 µA | 0.04 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T495X336K025AS-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 25 V | 1 A | 10 % | 2917 | 175 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495 | 6.6 µA | T495 | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T495X336K025AS4095
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 25 V | 874 mA | 10 % | 2917 | 175 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | T495(OLD) | 0.04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T495X336K025ASE100
KEMET Corporation
|
Check for Price | Active | 33 µF | 25 V | 514 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.3 µA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
T495X336K025AS
KEMET Corporation
|
Check for Price | No | Yes | Obsolete | 33 µF | 25 V | 874 mA | 10 % | 2917 | 175 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T495X336K025AS
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 33 µF | 25 V | 1 A | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | +/-20% Capacitance Tolerance | 6.6 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T495X336K025ASE175
KEMET Corporation
|
Check for Price | Obsolete | 33 µF | 25 V | 874 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 0.04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |