Filter Your Search
1 - 2 of 2 results
|
T495X476M025ATE200
KEMET Corporation
|
$1.4084 | Yes | Yes | Active | 47 µF | 25 V | 363 mA | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T495X476M025ATE2007280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 25 V | 363 mA | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |