Filter Your Search
1 - 1 of 1 results
|
T496X157K010ATE400C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 10 V | 10 % | 2917 | 400 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T496(10V,KTOL) | T496(10 V,K TOL) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 |