Filter Your Search
1 - 1 of 1 results
|
T497A475K004CC621A7280
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 4 V | 31.6 mA | 10 % | 1005 | 12 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | compliant | EAR99 | 8532.21.00.50 |