Filter Your Search
1 - 10 of 25 results
|
T498A105M016ZTA6K57280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 16 V | 20 % | 1206 | 6.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | unknown | EAR99 | |||||||||
|
T498A105M016ANE6K5
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 16 V | 20 % | 1206 | 6.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | |||||||||||||||
|
T498A105M016ZHE6K5
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 16 V | 96 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 200 nA | 0.04 | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T498A105M016AGA6K57280
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 16 V | 20 % | 1206 | 6.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | |||||||||
|
T498A105M016ATE6K5
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 16 V | 12.9 mA | 20 % | 1206 | 6.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.03 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T498A105M016ATA6K5
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 16 V | 20 % | 1206 | 6.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | |||||||||
|
T498A105M016ZHE6K57280
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 16 V | 96 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 200 nA | 0.04 | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T498A105M016ZGE6K5
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 16 V | 96 mA | 20 % | 1206 | 6.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 200 nA | 0.04 | e4 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
T498A105M016AME6K5
KEMET Corporation
|
Check for Price | No | Obsolete | 1 µF | 16 V | 20 % | 1206 | 6.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | |||||||||||||||
|
T498A105M016ASE6K5
KEMET Corporation
|
Check for Price | Active | 1 µF | 16 V | 32.1 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.03 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |