Filter Your Search
1 - 2 of 2 results
|
T498C476K006AHE8007280
KEMET Corporation
|
Check for Price | No | No | Active | 47 µF | 6.3 V | 111.3 mA | 10 % | 2413 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.045 | e0 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T498C476K006AHE800
KEMET Corporation
|
Check for Price | No | No | Active | 47 µF | 6.3 V | 111.3 mA | 10 % | 2312 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.045 | e0 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | 1.3 mm | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | KEMET |