Filter Your Search
1 - 10 of 161 results
![]() |
T499A105M020ATE10K
KEMET Corporation
|
$0.2540 | Yes | Yes | Active | 1 µF | 20 V | 17.4 mA | 20 % | 1206 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
![]() |
T499A105M025ATE8K0
KEMET Corporation
|
$0.2735 | Yes | Yes | Active | 1 µF | 25 V | 19.4 mA | 20 % | 1206 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
![]() |
T499A105K020ATE10K
KEMET Corporation
|
$0.3000 | Yes | Yes | Active | 1 µF | 20 V | 17.4 mA | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
![]() |
T499A105K016ATE10K
KEMET Corporation
|
$0.3035 | Yes | Yes | Active | 1 µF | 16 V | 17.4 mA | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
![]() |
T499A105M035ATE10K
KEMET Corporation
|
$0.3090 | Yes | Yes | Active | 1 µF | 35 V | 17.4 mA | 20 % | 1206 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
![]() |
T499A105K025ATE8K0
KEMET Corporation
|
$0.3536 | Yes | Yes | Active | 1 µF | 25 V | 19.4 mA | 10 % | 1206 | 8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
![]() |
T499A105K035ATE10K
KEMET Corporation
|
$0.3840 | Yes | Yes | Active | 1 µF | 35 V | 17.4 mA | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T499A105M016ASE10K
KEMET Corporation
|
Check for Price | Active | 1 µF | 16 V | 17.4 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||
![]() |
T499A105M025ZGE8K07280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 87 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 300 nA | 0.04 | e4 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
![]() |
T499A105K016ATE10K7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 16 V | 17.4 mA | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |