Parametric results for: T499A106K016AHE1K5 under Tantalum Capacitors

Filter Your Search

1 - 10 of 161 results

|
-
-
-
-
-
-
Manufacturer Part Number: t499a10
Select parts from the table below to compare.
Compare
Compare
T499A105M020ATE10K
KEMET Corporation
$0.2540 Yes Yes Active 1 µF 20 V 17.4 mA 20 % 1206 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T499A105K020ATE10K
KEMET Corporation
$0.2625 Yes Yes Active 1 µF 20 V 17.4 mA 10 % 1206 10 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T499A105M025ATE8K0
KEMET Corporation
$0.2735 Yes Yes Active 1 µF 25 V 19.4 mA 20 % 1206 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T499A105K025ATE8K0
KEMET Corporation
$0.2844 Yes Yes Active 1 µF 25 V 19.4 mA 10 % 1206 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T499A105K016ATE10K
KEMET Corporation
$0.3084 Yes Yes Active 1 µF 16 V 17.4 mA 10 % 1206 10 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T499A105M035ATE10K
KEMET Corporation
$0.3090 Yes Yes Active 1 µF 35 V 17.4 mA 20 % 1206 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T499A105K035ATE10K
KEMET Corporation
$0.3793 Yes Yes Active 1 µF 35 V 17.4 mA 10 % 1206 10 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T499A105M025AME8K0
KEMET Corporation
Check for Price No No Active 1 µF 25 V 20 % 1206 8 Ω POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 AEC-Q200 175 °C -55 °C 2 SMT TR, Plastic, 7 Inch Tin/Lead (Sn/Pb) 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99
T499A105K016ATE10K7280
KEMET Corporation
Check for Price Yes Yes Active 1 µF 16 V 17.4 mA 10 % 1206 10 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50
T499A105M020AHE10K7280
KEMET Corporation
Check for Price No No Active 1 µF 20 V 17.4 mA 20 % 1206 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.21.00.50