Filter Your Search
1 - 10 of 186 results
|
T555B826K075AH
KEMET Corporation
|
$55.4629 | No | Active | 82 µF | 75 V | 180 mA | 10 % | 9633 | 220 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 57.6 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD | J BEND | 9.1 mm | 24.5 mm | 8.5 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | KEMET | ||||||||||||||||||||
|
T555B396M060AH
KEMET Corporation
|
Check for Price | Active | 39 µF | 60 V | 131 mA | 20 % | 9633 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 17.6 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD | J BEND | 9.1 mm | 24.5 mm | 8.5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | EAR99 | 8532.21.00.50 | |||||||||||||||||||
|
T555B107M050AH
KEMET Corporation
|
Check for Price | Active | 100 µF | 50 V | 145 mA | 20 % | 9633 | 130 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 37.5 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD | J BEND | 9.1 mm | 24.5 mm | 8.5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | EAR99 | 8532.21.00.50 | |||||||||||||||||||
|
T555702-DDW
Temic Semiconductors
|
Check for Price | Transferred | 85 °C | -40 °C | TEMIC SEMICONDUCTORS | unknown | 8542.39.00.01 | DIE OR CHIP | Not Qualified | TELECOM CIRCUIT | INDUSTRIAL | ||||||||||||||||||||||||||||||||||||||||||
|
T555B127M050AT
KEMET Corporation
|
Check for Price | Active | 120 µF | 50 V | 175 mA | 20 % | 9633 | 90 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 45 µA | 0.05 | e3 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | TIN | J BEND | 9.1 mm | 24.5 mm | 8.5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||||||||
|
T555715-PP
Microchip Technology Inc
|
Check for Price | No | Active | e0 | 85 °C | -40 °C | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | MODULE(UNSPEC) | Not Qualified | TELECOM CIRCUIT | INDUSTRIAL | PLASTIC/EPOXY | 40 µA | ||||||||||||||||||||||||||||||||||||
|
T555B127M040AH
KEMET Corporation
|
Check for Price | Active | 120 µF | 40 V | 151 mA | 20 % | 9633 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 36 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD | J BEND | 9.1 mm | 24.5 mm | 8.5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||||||||
|
T5554402-DBN
Atmel Corporation
|
Check for Price | No | No | Transferred | 1 | 85 °C | -40 °C | 7 | DIE | RECTANGULAR | UNCASED CHIP | YES | ATMEL CORP | DIE, | compliant | 8542.39.00.01 | Not Qualified | TELECOM CIRCUIT | INDUSTRIAL | UNSPECIFIED | DIE | 7 | R-XUUC-N7 | 1 | NO LEAD | UPPER | |||||||||||||||||||||||||||
|
T555711-DDT
Atmel Corporation
|
Check for Price | Obsolete | 1 | 85 °C | -40 °C | 2 | DIE | UNSPECIFIED | UNCASED CHIP | YES | ATMEL CORP | DIE-2 | unknown | 8542.39.00.01 | Not Qualified | TELECOM CIRCUIT | INDUSTRIAL | UNSPECIFIED | DIE | 2 | X-XUUC-N2 | NO LEAD | UPPER | ||||||||||||||||||||||||||||||
|
T555714-PAE
Microchip Technology Inc
|
Check for Price | No | Active | 85 °C | -40 °C | 12 | MICROELECTRONIC ASSEMBLY | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | MODULE,12LEAD,1.2 | Not Qualified | TELECOM CIRCUIT | INDUSTRIAL | PLASTIC/EPOXY | 40 µA |