Filter Your Search
1 - 10 of 15 results
|
T50013400GDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 62.8 A | SCR | SINGLE | TO-83 FLAGED LEAD ALSO AVAILABLE | 1.3 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T500134002DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 62.8 A | SCR | SINGLE | TO-83 FLAGED LEAD ALSO AVAILABLE | 1.3 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T500134005AQ
Powerex Power Semiconductors
|
Check for Price | Active | 63 kA | 10 mA | 100 mA | 1.3 kV | 63 A | SCR | SINGLE | 100 µs | 300 V/us | 3 V | 1.2 kA | 1.3 kV | TO-94 | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | TO-94 | |||
|
T50013400FDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 62.8 A | SCR | SINGLE | TO-83 FLAGED LEAD ALSO AVAILABLE | 1.3 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T500134004AB
Powerex Power Semiconductors
|
Check for Price | Active | 63 kA | 10 mA | 150 mA | 1.3 kV | 63 A | SCR | SINGLE | 100 µs | 300 V/us | 3 V | 1.2 kA | 1.3 kV | TO-83 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-D2 | 2 | unknown | EAR99 | 8541.30.00.80 | TO-83 | |||
|
T500134004DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 62.8 A | SCR | SINGLE | TO-83 FLAGED LEAD ALSO AVAILABLE | 1.3 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T500134004AQ
Powerex Power Semiconductors
|
Check for Price | Active | 63 kA | 10 mA | 150 mA | 1.3 kV | 63 A | SCR | SINGLE | 100 µs | 300 V/us | 3 V | 1.2 kA | 1.3 kV | TO-94 | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | TO-94 | |||
|
T500134003DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 62.8 A | SCR | SINGLE | TO-83 FLAGED LEAD ALSO AVAILABLE | 1.3 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T500134006DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 62.8 A | SCR | SINGLE | TO-83 FLAGED LEAD ALSO AVAILABLE | 1.3 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T500134007DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 62.8 A | SCR | SINGLE | TO-83 FLAGED LEAD ALSO AVAILABLE | 1.3 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 |