Filter Your Search
1 - 10 of 20 results
|
T50-150-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 15 Ω | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T50 | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.29.00.00 | ||||
|
SWT-501505%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 50 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 350 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||
|
T50-1500-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | RCD COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | |||
|
T50-1502-JB
RCD Components Inc
|
Check for Price | Active | 15 kΩ | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
T50-1502-JBQ
RCD Components Inc
|
Check for Price | Active | 15 kΩ | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
T50-1501-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | RCD COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | |||
|
T50-150-JB
RCD Components Inc
|
Check for Price | Active | 15 Ω | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T50 | NO | e0/e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||
|
T50-1500-JB
RCD Components Inc
|
Check for Price | Active | 150 Ω | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
SWT-501501%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 150 Ω | 10 % | 50 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 350 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||
|
EWT-501505%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 50 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | EWT | 70 °C | NO | e3 | 500 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 |