Filter Your Search
1 - 2 of 2 results
|
UT-50.442OHMS1%
Riedon
|
Check for Price | Yes | Active | 442 mΩ | 1 % | 6.5 W | Axial | FIXED RESISTOR | WIRE WOUND | UT | 360 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
UT-50.448OHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 448 mΩ | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 504 V | e3 | MIL-R-39007 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |