Filter Your Search
1 - 4 of 4 results
|
T50AC100APBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 10 mA | 90 mA | 200 mA | 1 kV | 50 A | TRIAC | SINGLE | 2.5 V | 650 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
T50AC100A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 10 mA | 90 mA | 200 mA | 1 kV | 50 A | TRIAC | SINGLE | 2.5 V | 650 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
T50AC100A
International Rectifier
|
Check for Price | No | No | Obsolete | 10 mA | 90 mA | 200 mA | 1 kV | 50 A | TRIAC | SINGLE | 15 V/us | 200 V/us | 2.5 V | 650 A | 100 µA | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | MODULE | 3 | ||||
|
T50AC100APBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 90 mA | 200 mA | 1 kV | 50 A | TRIAC | SINGLE | 15 V/us | 200 V/us | 2.5 V | 100 µA | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | MODULE | 3 |