Filter Your Search
1 - 5 of 5 results
|
T513X157K016BH6320
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 16 V | 936 mA | 10 % | 2917 | 30 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T513X157K016BH63207640
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 16 V | 936 mA | 10 % | 2917 | 30 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T513X157K016BH63207610
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 16 V | 936 mA | 10 % | 2917 | 30 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T513X157K016BH63207280
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 16 V | 936 mA | 10 % | 2917 | 30 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
T513X157K016BH6320WAFL
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 16 V | 936 mA | 10 % | 2917 | 30 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 |