Filter Your Search
1 - 2 of 2 results
|
T521B226M025ATE100
KEMET Corporation
|
$0.6415 | Yes | Yes | Active | 22 µF | 25 V | 352.5 mA | 20 % | 1411 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 55 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | KEMET | ||
|
T521B226M025ATE1007280
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 352.5 mA | 20 % | 1411 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 55 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | KEMET |