Filter Your Search
1 - 2 of 2 results
|
T525D477M2R5AH4095
KEMET Corporation
|
$17.6456 | No | No | Active | 470 µF | 2.5 V | 2.4 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 118 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T525D477M2R5AH40957280
KEMET Corporation
|
Check for Price | No | Active | 470 µF | 2.5 V | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 |