Filter Your Search
1 - 3 of 3 results
|
T525T476M006ATE080
KEMET Corporation
|
$0.7321 | Yes | Yes | Active | 47 µF | 6.3 V | 275 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 29.61 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T525T476M006ATE080C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 6.3 V | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T525(6.3-16V) | T525 (6.3-16V) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | unknown | EAR99 | ||||||||||||
|
T525T476M006ATE0807280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 275 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 29.61 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |