Filter Your Search
1 - 2 of 2 results
|
T528I336M010ATE1507280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 10 V | 20 % | 1206 | 150 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T528 | T528 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | 1 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||||||||||||
|
T528I336M010ATE150
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 800 mA | 20 % | 1206 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T528 | 33 µA | T528 | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7/13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET |