Filter Your Search
1 - 2 of 2 results
|
T528Z227M004ATE012
KEMET Corporation
|
$2.2694 | Yes | Yes | Active | 220 µF | 4 V | 1.3 A | 20 % | 2917 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | 1.3 mm | ONE SURFACE | 1.6 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T528Z227M004ATE0127280
KEMET Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 1.3 A | 20 % | 2917 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | 1.3 mm | ONE SURFACE | 1.6 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |