Filter Your Search
1 - 3 of 3 results
|
T530X687M004ATE010
KEMET Corporation
|
$4.3982 | Yes | Yes | Active | 680 µF | 4 V | 1.3 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 272 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T530X687M004ATE010C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 4 V | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T530(4V) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | ||||||||||||
|
T530X687M004ATE0107280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 4 V | 1.3 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 272 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET |