Filter Your Search
1 - 3 of 3 results
|
T53Y503MB41
Vishay Intertechnologies
|
$3.1154 | Yes | Active | 50 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | 3 Terminals | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 112 V | e3 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | BULK | 220 deg | Tin (Sn) | FLAT | 3.1 mm | 2.6 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | ||
|
T53Y503KB41
Vishay Intertechnologies
|
$3.4220 | Yes | Active | 50 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | 3 Terminals | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 112 V | e3 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | BULK | 220 deg | Tin (Sn) | FLAT | 3.1 mm | 2.6 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | ||
|
T53Y503MB41
Vishay Sfernice
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | 3 Terminals | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 112 V | e3 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | BULK | 220 deg | Tin (Sn) | FLAT | 3.1 mm | 2.6 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | 3 Terminals, | unknown |