Filter Your Search
1 - 5 of 5 results
|
T541O157M030AT6520
KEMET Corporation
|
Check for Price | Active | 150 µF | 30 V | 790 mA | 20 % | 2924 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 450 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541O157M030AT65207610
KEMET Corporation
|
Check for Price | Active | 150 µF | 30 V | 790 mA | 20 % | 2924 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 450 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541O157M030AT65207280
KEMET Corporation
|
Check for Price | Active | 150 µF | 30 V | 790 mA | 20 % | 2924 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 450 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541O157M030AT6520WAFL
KEMET Corporation
|
Check for Price | Active | 150 µF | 30 V | 790 mA | 20 % | 2924 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 450 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T541O157M030AT65207640
KEMET Corporation
|
Check for Price | Active | 150 µF | 30 V | 790 mA | 20 % | 2924 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 450 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |