Filter Your Search
1 - 6 of 6 results
|
T543D475M063AHE0757505
KEMET Corporation
|
$5.3588 | No | No | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||
|
T543D475M063AHE075
KEMET Corporation
|
$5.3588 | No | No | Active | 4.7 µF | 63 V | 433 mA | 20 % | 2917 | 75 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 30 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | KEMET | ||
|
T543D475M063AHE0757280
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 63 V | 433 mA | 20 % | 2917 | 75 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 30 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||
|
T543D475M063AHE0757640
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 63 V | 433 mA | 20 % | 2917 | 75 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 30 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||
|
T543D475M063AHE075WAFL
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 63 V | 433 mA | 20 % | 2917 | 75 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 30 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||
|
T543D475M063AHE0757610
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 63 V | 433 mA | 20 % | 2917 | 75 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 30 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 |