Filter Your Search
1 - 1 of 1 results
|
T54EE156M063CZS100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 µF | 63 V | 524.5 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 95 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.3 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8532.21.00.50 |