Parametric results for: T54LS393D2 under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: t54ls393d2
Select parts from the table below to compare.
Compare
Compare
T54LS393D2
SGS-Ates Componenti Electronici SPA
Check for Price Obsolete 5 V 2 4 NO DIP BIDIRECTIONAL NEGATIVE EDGE LS BINARY COUNTER TTL NO ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5 mm 7.62 mm 20 mm DIP-14 8542.39.00.60
T54LS393D2
STMicroelectronics
Check for Price Obsolete 5 V 2 4 NO DIP 50 MHz 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL 50 MHz NO 4 mA ASYNCHRONOUS 30 mA 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5 mm 7.62 mm 20 mm DIP-14 8542.39.00.60