Filter Your Search
1 - 5 of 5 results
|
T550B107K060TH42517293
KEMET Corporation
|
Check for Price | Active | 100 µF | 60 V | 166 mA | 10 % | 100 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 45 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||
|
T550B107K060TH42517200
KEMET Corporation
|
Check for Price | Active | 100 µF | 60 V | 166 mA | 10 % | 100 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 45 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TR, 8.5 INCH | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||
|
T550B107K060TH42510100
KEMET Corporation
|
Check for Price | No | Active | 100 µF | 60 V | 166 mA | 10 % | 100 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 45 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TRAY | NO | TIN LEAD | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | KEMET | ||
|
T550B107K060TH42517443
KEMET Corporation
|
Check for Price | Active | 100 µF | 60 V | 166 mA | 10 % | 100 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 45 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||
|
T550B107K060TH4251
KEMET Corporation
|
Check for Price | No | Active | 100 µF | 60 V | 166 mA | 10 % | 100 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 45 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TRAY | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | KEMET |