Filter Your Search
1 - 10 of 17 results
|
T550B256K050AH
KEMET Corporation
|
$34.9085 | No | No | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | KEMET | ||||
|
T550B256K050AH4250
KEMET Corporation
|
$35.6465 | No | Active | 25 µF | 50 V | 10 % | 170 mΩ | POLARIZED | 10 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | Axial | Tray | 7.92 mm | 16.28 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||||||
|
T550B256K050AH4251
KEMET Corporation
|
$36.0695 | No | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
T550B256K050AH7293
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||
|
T550B256K050AH0100
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||
|
T550B256K050AH42520100
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||
|
T550B256K050AH42527293
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||
|
T550B256K050AH4252
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||
|
T550B256K050AH42527200
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TR, 8.5 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||||
|
T550B256K050AH42517443
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 127.5 mA | 10 % | 170 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 9.4 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 |