Filter Your Search
1 - 1 of 1 results
|
T55D227M010C0007
Vishay Intertechnologies
|
$1.8652 | Yes | Active | 220 µF | 10 V | 1.415 A | 20 % | 2917 | 7 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 220 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay |