Filter Your Search
1 - 1 of 1 results
|
T55V336M025C0040
Vishay Intertechnologies
|
$0.9838 | Active | 33 µF | 25 V | 540 mA | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 82.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | Vishay |