Filter Your Search
1 - 10 of 19 results
|
T588N04TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.15 V | 588 kA | 50 mA | 300 mA | 250 mA | 400 V | SCR | 250 µs | 1000 V/us | 2.2 V | 8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||
|
T588N14TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1.4 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1.4 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||
|
T588N
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 mA | 600 V | 1.25 kA | SCR | SINGLE | 600 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
T588N10TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||
|
T588N12TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.15 V | 588 kA | 50 mA | 300 mA | 250 mA | 1.2 kV | SCR | 250 µs | 400 V/us | 2.2 V | 8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||
|
T588N08TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.15 V | 588 kA | 50 mA | 300 mA | 250 mA | 800 V | SCR | 250 µs | 400 V/us | 2.2 V | 8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||
|
T588N06TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 600 V | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 600 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||
|
T588N06TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.15 V | 588 kA | 50 mA | 300 mA | 250 mA | 600 V | SCR | 250 µs | 400 V/us | 2.2 V | 8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||
|
T588N12TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1.2 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||
|
T588N04TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.15 V | 588 kA | 50 mA | 300 mA | 250 mA | 400 V | SCR | 250 µs | 400 V/us | 2.2 V | 8 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 |