Filter Your Search
1 - 10 of 11 results
|
T589N18TOFHOSA1
Infineon Technologies AG
|
Check for Price | Active | 250 mA | 1.8 kV | 1.25 kA | SCR | SINGLE | 1.8 kV | O-CXDB-X4 | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
T589N12TOF
Infineon Technologies AG
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1.2 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1.2 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CXDB-X4 | |||||
|
T589N12TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1.2 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T589N16TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1.6 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T589N
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 mA | 600 V | 1.25 kA | SCR | SINGLE | 600 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
T589N10TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T589N14TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1.4 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1.4 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T589N08TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 800 V | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 800 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T589N18TOF
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 588 kA | 50 mA | 300 mA | 250 mA | 1.8 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1.8 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T589N18TOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 588 kA | 50 mA | 300 mA | 250 mA | 1.8 kV | 1.25 kA | SCR | SINGLE | 250 µs | 1000 V/us | 2.2 V | 9.4 kA | 1.8 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8541.30.00.80 |