Filter Your Search
1 - 2 of 2 results
|
T58A0107M6R3C0100
Vishay Sprague
|
$0.5975 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
T58A0107M6R3C0100
Vishay Intertechnologies
|
$0.6596 | Yes | Obsolete | 100 µF | 6.3 V | 296.8 mA | 20 % | 1306 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | unknown | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8532.21.00.50 |