Filter Your Search
1 - 10 of 13 results
|
T600161.502DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.6 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T6001615
Powerex Power Semiconductors
|
Check for Price | Obsolete | 150 kA | 15 mA | 150 mA | 1.6 kV | 235 A | SCR | SINGLE | 100 µs | 300 V/us | 3 V | 4 kA | 1.6 kV | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
T600161504BT
Powerex Power Semiconductors
|
Check for Price | Yes | Yes | Active | 150 kA | 25 mA | 150 mA | 1.6 kV | 235 A | SCR | SINGLE | 100 µs | 300 V/us | 3 V | 4 kA | 1.6 kV | TO-93 | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | TO-93 | ||
|
T600161.50GDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.6 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T600161.50KDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.6 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T600161.50HDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.6 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T600161.506DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.6 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T600161.504DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.6 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T600161.507DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.6 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T600161.50FDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.6 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 |