Filter Your Search
1 - 10 of 23 results
|
T722-009.72M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 9.72 MHz | 1 % | 3 PPM/TWENTY YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||
|
T722-040.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 38.88 MHz | 1 % | 3 PPM/TWENTY YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, MINIATURE; HERMETIC SEALED, SMD, 10 PIN | ||||||||||||||||||||||||||
|
T7220-EC
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | e0 | Not Qualified | R-PDSO-J28 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AGERE SYSTEMS INC | unknown | SOJ, SOJ28,.34 | 8542.31.00.01 | NO | 21.5 MHz | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | 10 MBps | 2 | SERIAL IO/COMMUNICATION CONTROLLER, LAN | |||||||||||||||||||
|
T722-020.48M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 20.48 MHz | 1 % | 3 PPM/TWENTY YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||
|
T722-012.8M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 12.8 MHz | 1 % | 3 PPM/TWENTY YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||
|
T722-010.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 MHz | 1 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-10 | ||||||||||||||||||||||||||
|
T722-038.88M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 38.88 MHz | 1 % | 3 PPM/TWENTY YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, MINIATURE; HERMETIC SEALED, SMD, 10 PIN | ||||||||||||||||||||||||||
|
T722-019.44M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 19.44 MHz | 1 % | 3 PPM/TWENTY YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, MINIATURE; HERMETIC SEALED, SMD, 10 PIN | ||||||||||||||||||||||||||
|
T722-010.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 MHz | 1 % | 3 PPM/TWENTY YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, MINIATURE; HERMETIC SEALED, SMD, 10 PIN | ||||||||||||||||||||||||||
|
T722-052.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | LVCMOS | CONNOR WINFIELD CORP | unknown | Clock |