Filter Your Search
1 - 2 of 2 results
|
T73XW503KT20
Vishay Intertechnologies
|
$0.8450 | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 158.1 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
T73XW503KT20
Vishay Sfernice
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 158.1 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | PCB Mount, 2619 | EAR99 | 8533.40.80.50 |