Filter Your Search
1 - 2 of 2 results
|
T74LS393D1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 60 ns | 60 ns | 2 | 4 | NO | DIP | 25 MHz | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20 mm | DIP | CERAMIC, DIP-14 | 14 | 8542.39.00.60 | ||
|
|
T74LS393D1
SGS-Ates Componenti Electronici SPA
|
Check for Price | Obsolete | 5 V | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | 20 mm | DIP-14 | 8542.39.00.60 |