Filter Your Search
1 - 2 of 2 results
|
T7YA103MT20
Vishay Intertechnologies
|
$3.0035 | Yes | Active | 10 kΩ | 20 % | 500 mW | PCB MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 70.7 V | e2 | CECC41100 | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 270 deg | Tin/Silver (Sn/Ag) | WIRE | 4.5 mm | 7 mm | 5.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||
|
T7YA103MT20
Vishay Sfernice
|
Check for Price | Active | 10 kΩ | 20 % | 500 mW | PCB MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 70.7 V | e2 | CECC41100 | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 270 deg | Tin/Silver (Sn/Ag) | WIRE | 4.5 mm | 7 mm | 5.85 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | PCB Mount, | EAR99 | 8533.40.80.50 |