Filter Your Search
1 - 1 of 1 results
|
T830-800W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mA | 50 mA | 30 mA | 800 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 20 V/us | 300 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |