Parametric results for: T89C5115-RATIM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: t89c5115-ratim
Select parts from the table below to compare.
Compare
Compare
package
T89C5115-RATIM
Atmel Corporation
Check for Price Obsolete 8 40 MHz 16384 512 8051 40 MHz 20 YES 5 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 31 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm QFP VQFP-32 32 3A991.a.2 8542.31.00.15
package
AT89C5115-RATIM
Atmel Corporation
Check for Price No Obsolete 8 40 MHz 40 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm QFP VQFP-32 32 3A991.a.2 8542.31.00.15