Parametric results for: T89C51RD2-RDFIL under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: t89c51rd2-rdfil
Select parts from the table below to compare.
Compare
Compare
package
T89C51RD2-RDFIL
Atmel Corporation
Check for Price Obsolete 8 25 MHz 8 16 25 MHz 48 YES 3 V MICROCONTROLLER CMOS NO NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP 1.40 MM HEIGHT, VQFP-64 64 8542.31.00.15
T89C51RD2-RDFIL
Temic Semiconductors
Check for Price Transferred 8 40 MHz 16 16 40 MHz 48 YES 3 V MICROCONTROLLER CMOS NO NO NO YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD 1.40 MM, VQFP-64 8542.31.00.15 3A991.a.2