Filter Your Search
1 - 1 of 1 results
|
T95V475M016CSAL
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 20 % | 1410 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 3.63 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 1410 | compliant | EAR99 | 8532.21.00.50 |