Filter Your Search
1 - 1 of 1 results
|
T97E477M010CSB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 470 µF | 10 V | 1.12 A | 20 % | 2917 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 4 mm | 7.6 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , 2517 | compliant | EAR99 | 8532.21.00.50 | Vishay |