Filter Your Search
1 - 1 of 1 results
|
T97F226K063EAA
Vishay Sprague
|
$11.3337 | No | No | Active | 22 µF | 63 V | 400 mA | 10 % | 3024 | 250 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay |