Filter Your Search
1 - 1 of 1 results
|
T97H337K020CAA
Vishay Sprague
|
Check for Price | Active | 330 µF | 20 V | 640 mA | 10 % | 3226 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 66 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 5.2 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | Vishay |