Filter Your Search
1 - 1 of 1 results
|
T97R106M075HSB
Vishay Sprague
|
Check for Price | Active | 10 µF | 75 V | 280 mA | 20 % | 3024 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.5 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | unknown | EAR99 | 8532.21.00.50 | Vishay |